Product Information
Product Overview
MTi-1 is the smallest industrial grade self-contained Inertial Measurement Unit (IMU). It provides calibrated data on the rate of turn, the acceleration and the magnetic field – all in 3D. Tested and temperature bias-calibrated, it is a robust, reliable sensor module. The MTi-1 is also the most cost-effective product for Surface Mountable Device (SMD) integration. Its signal processing pipeline and suite of output options give you access to the highest possible accuracy at any output data rate, while limiting the load on your application processor. The Xsens optimized strapdown algorithm (AttitudeEngine™) performs high-speed dead-reckoning calculations at 1KHz, accurately capturing high-frequency motions. The MTi-1 is a cost-effective module for a wide range of (embedded) applications. It is part of the MTi 1-series supported by the MT Software Suite, which includes MT Manager (GUI for Windows/Linux), SDK, example codes and drivers for many platforms.
- Smallest industrial grade form factor on the market, at just over 12mm x 12mm
- Easy integration, ideal for high-volume applications
- IP00 IP-rating
- 2000deg/s gyroscope range, 16g accelerometer range, ±8G magnetometer range
- Operating temperature range from -40 to 85°C
- Dimensions is 12.1 x 12.1 x 2.55mm
- UART, SPI, I²C Interfaces, Xbus protocols
- Built-in-self test, sync options
- SMD, footprint compatible with JEDEC PLCC-28
- Features on-board XKF3™ sensor fusion algorithm that limits load on application processor
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
X, Y, Z
2.16V
LCC
± 16g
-
-40°C
MTi 1
Accelerometer, Gyroscope, Magnetometer
LCC
3.6V
28Pins
± 2000°/s
I2C, SPI, UART
85°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate