Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847111100
Order Code3551768
Product RangeWE-RCIT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr20.840 |
| 10+ | kr19.730 |
| 50+ | kr18.610 |
| 100+ | kr17.940 |
| 200+ | kr17.390 |
| 500+ | kr16.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr20.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847111100
Order Code3551768
Product RangeWE-RCIT Series
Technical Datasheet
Product RangeWE-RCIT Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)3A
Saturation Current (Isat)7A
DC Resistance Max0.033ohm
Inductance Tolerance± 25%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-RCIT Series
Inductor Construction
Unshielded
Saturation Current (Isat)
7A
Inductance Tolerance
± 25%
Inductance
10µH
RMS Current (Irms)
3A
DC Resistance Max
0.033ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001844
Product traceability