Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782115020030
Order Code3758188
Product RangeWE-TEMA Series
Technical Datasheet
353 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr3.010 |
50+ | kr2.240 |
100+ | kr2.030 |
250+ | kr1.920 |
500+ | kr1.820 |
1000+ | kr1.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr3.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782115020030
Order Code3758188
Product RangeWE-TEMA Series
Technical Datasheet
Outer Diameter6.3mm
Product Length3.6mm
Inner Diameter2.4mm
Frequency Min-
Frequency Max-
Impedance1.55ohm
Product RangeWE-TEMA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
6.3mm
Inner Diameter
2.4mm
Frequency Max
-
Product Range
WE-TEMA Series
Product Length
3.6mm
Frequency Min
-
Impedance
1.55ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00256
Product traceability