Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No746600155R
Order Code3105542
Product RangeWP-SMRT
Technical Datasheet
476 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr41.570 |
50+ | kr40.790 |
100+ | kr39.900 |
Price for:Each
Minimum: 1
Multiple: 1
kr41.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No746600155R
Order Code3105542
Product RangeWP-SMRT
Technical Datasheet
Spacer MaterialBrass
Overall Length5.6mm
Outer Diameter10mm
Inner Diameter7.5mm
Spacer TypeSwage Round
Product RangeWP-SMRT
SVHCLead (21-Jan-2025)
Technical Specifications
Spacer Material
Brass
Outer Diameter
10mm
Spacer Type
Swage Round
SVHC
Lead (21-Jan-2025)
Overall Length
5.6mm
Inner Diameter
7.5mm
Product Range
WP-SMRT
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00252