Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340330
Order Code1848261
Product RangeWE-HCC Series
Technical Datasheet
356 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr20.400 |
10+ | kr19.950 |
50+ | kr18.840 |
100+ | kr18.060 |
200+ | kr16.610 |
500+ | kr15.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr20.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340330
Order Code1848261
Product RangeWE-HCC Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max0.0065ohm
Inductance Tolerance± 20%
Product Length8.4mm
Product Width7.9mm
Product Height7.2mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-HCC Series
DC Resistance Max
0.0065ohm
Product Length
8.4mm
Product Height
7.2mm
RMS Current (Irms)
14A
Saturation Current (Isat)
8.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability