Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744238132
Order Code4728735
Product RangeWE-CMDC Series
Technical Datasheet
1,159 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr22.510 |
| 50+ | kr15.970 |
| 100+ | kr15.190 |
| 250+ | kr14.410 |
| 500+ | kr13.530 |
| 1200+ | kr12.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr22.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744238132
Order Code4728735
Product RangeWE-CMDC Series
Technical Datasheet
DC Current Rating2.5A
Inductance14µH
Product RangeWE-CMDC Series
Impedance1.3kohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
2.5A
Product Range
WE-CMDC Series
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Inductance
14µH
Impedance
1.3kohm
Product Length
7mm
Product Height
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000758
Product traceability