Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270111
Order Code2082490
Product RangeWE-TOF Series
Technical Datasheet
88 In Stock
1,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr12.570 |
50+ | kr11.150 |
100+ | kr10.650 |
250+ | kr10.420 |
500+ | kr10.040 |
1000+ | kr10.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr12.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270111
Order Code2082490
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter7.3mm
Product Length4.3mm
Inner Diameter3.3mm
Frequency Min-
Frequency Max-
Impedance151ohm
Product RangeWE-TOF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74270111 is an EMI suppression toroidal Ferrite Core made of 4 W 620. The WE-TOF series ferrite core is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
7.3mm
Inner Diameter
3.3mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
4.3mm
Frequency Min
-
Impedance
151ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
Product traceability