Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270001
Order Code2894699
Product RangeWE-SAFB Series
Technical Datasheet
2,677 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr5.420 |
100+ | kr4.330 |
500+ | kr3.990 |
1000+ | kr3.700 |
2500+ | kr3.450 |
5000+ | kr3.150 |
Price for:Each
Minimum: 10
Multiple: 10
kr54.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270001
Order Code2894699
Product RangeWE-SAFB Series
Technical Datasheet
Outer Diameter2.5mm
Product Length4mm
Inner Diameter0.76mm
Frequency Min-
Frequency Max-
Impedance52ohm
Product RangeWE-SAFB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Operating temperature range -25°C to 125°C
- NiZn Core material
Applications
Industrial, Power Management, Consumer Electronics, Radio Interference
Technical Specifications
Outer Diameter
2.5mm
Inner Diameter
0.76mm
Frequency Max
-
Product Range
WE-SAFB Series
Product Length
4mm
Frequency Min
-
Impedance
52ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability