Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200313722
Order Code2472137
Product RangeWR-MPC3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | kr0.323 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
kr3,230.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200313722
Order Code2472137
Product RangeWR-MPC3
Technical Datasheet
Product RangeWR-MPC3
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WR-MPC3
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.334