Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401405
Order Code3518596
Product RangeWE-EGS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr414.510 |
10+ | kr328.610 |
20+ | kr322.090 |
Price for:Each
Minimum: 1
Multiple: 1
kr414.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401405
Order Code3518596
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Length1m
Width2mm
Depth2mm
Attenuation-
Product RangeWE-EGS
SVHCNo SVHC (21-Jan-2025)
Product Overview
38401405 is a WE-EGS EMI elastomer gasket. Depending on the application an IP68 protection class could be reached, that means by the use of the shielding gasket a total protection against dust (index 6) and protection against full immersions under high pressure (index 8).
- 0.05ohm maximum surface resistance
- Recommended compression height range from 1.6 - 1.4mm
- Operating temperature range from -55°C to +160°C
- Conductive filler nickel carbon mixed with silicone as standard
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Depth
2mm
Product Range
WE-EGS
Gasket Material
Silicone Elastomer
Width
2mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability