Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2603019321001
Order Code2917637
Also Known AsAMB2220-1-EV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr3,745.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr3,745.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2603019321001
Order Code2917637
Also Known AsAMB2220-1-EV
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerAmber Wireless
Silicon Core NumberAMB2220-1
Application Sub TypeRF Transceiver
Kit Contents2x Evaluation Board AMB2220-1, 2x AMB1926 SMA-Antenna, Accessories
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
AMB2220-1 evaluation kit for use with external antenna evaluates AMB2220 2.4GHz radio module. AMB2220 is a compact radio data transmission module for wireless half-duplex communication specially designed for long range applications with low data rates.
- Up to 5Km range
- Robust RF protocol stack
- Ultra-low energy consumption in low power mode (<lt/> 1 μA)
Contents
Two EV-boards each with AMB2220-1 radio module, Two AMB1926 SMA antennas, Accessories.
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
AMB2220-1
Kit Contents
2x Evaluation Board AMB2220-1, 2x AMB1926 SMA-Antenna, Accessories
SVHC
Lead (21-Jan-2025)
Silicon Manufacturer
Amber Wireless
Application Sub Type
RF Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34033