Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWOLFSPEED
Manufacturer Part NoC4D02120E
Order Code2295708
Product RangeZ-Rec 1200V
Technical Datasheet
119 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr22.880 |
10+ | kr20.720 |
100+ | kr17.810 |
500+ | kr15.000 |
1000+ | kr12.090 |
Price for:Each
Minimum: 1
Multiple: 1
kr22.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC4D02120E
Order Code2295708
Product RangeZ-Rec 1200V
Technical Datasheet
Product RangeZ-Rec 1200V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current9A
Total Capacitive Charge11nC
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
Z-Rec 1200V
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
11nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
Diode Configuration
Single
Average Forward Current
9A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001736
Product traceability