Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr113.740 |
| 5+ | kr111.520 |
Price for:Each
Minimum: 1
Multiple: 1
kr113.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Robust and precise bits for general fastening in trade and industry
- Best rotation characteristics for stable fastening processes
- Simple and quick recognition of profile sizes thanks to contrasting laser marking
- Optimum access to low-lying screws thanks to extra-long 90mm bits
- High grade chrome-vanadium steel, through hardened
Technical Specifications
Bit Type
Hex
Length
90mm
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
2.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101