Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr762.590 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr762.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No35389
Order Code1779081
Also Known As35389
Technical Datasheet
Kit Contents3.5, 4, 5.5, 6.5mm, PH1, PH2
Product Range-
Alternatives for 35389
1 Product Found
Product Overview
The 3201 K6 is a 6-piece Electric SlimFix Screwdriver Set with tested protective insulation. The screwdriver with high quality black-finish chrome-vanadium-molybdenum steel, through hardened blade, protective insulation moulded directly onto the blade and completely integrated into the blade in the lower area, SoftFinish® ergonomic multi-component handle, The integrated protective insulation enables low-lying fastening and spring elements to be reached and manipulated. For all work on or around 1000V electrical components.
- With roll-off protection
Applications
Maintenance & Repair
Contents
35446, 35394, 35390, 35391, 35392 and 35393 screwdrivers.
Technical Specifications
Kit Contents
3.5, 4, 5.5, 6.5mm, PH1, PH2
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.529