Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No30010011
Order Code4816802
Product RangeLineLIGHT Fusion Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr2,315.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr2,315.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No30010011
Order Code4816802
Product RangeLineLIGHT Fusion Series
Technical Datasheet
Module Lens ColourMulticolour
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeContinuous
Lens Diameter-
Product RangeLineLIGHT Fusion Series
IP / NEMA RatingIP40
Power Rating-
External Height23mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Multicolour
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
IP40
External Height
23mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Continuous
Product Range
LineLIGHT Fusion Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.499