Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05057490001
Order Code4377911
Product RangeWera - Kraftform Handles
Also Known AsGTIN UPC EAN: 4013288229700
Technical Datasheet
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr433.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr433.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05057490001
Order Code4377911
Product RangeWera - Kraftform Handles
Also Known AsGTIN UPC EAN: 4013288229700
Technical Datasheet
Length115mm
For Use WithVDE Interchangeable Blades
Product RangeWera - Kraftform Handles
SVHCNo SVHC (27-Jun-2024)
Product Overview
Blade-holding screwdriver for Wera Kraftform Kompakt VDE blades with ratchet with fine toothing integrated in the handle (40 teeth/return angle 9°). The ratchet accelerates screwdriving without having to reposition the tool. The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work. The handle/blade system allows for lightning-fast change of the required blade and thus a wide range of applications.
- Kraftform kompakt VDE Kraftform blade-holding screwdriver with ratchet functionality
- Integrated ratchet with fine toothing ensures fast and safe working
- High working speed: the ratchet allows to "spin" when screwdriving
- Ergonomic intuitive switching to clockwise/counterclockwise or position 0
- Kraftform plus handle for comfortable ergonomic work
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Hexagonal anti-roll feature against rolling away
- Exclusively for Wera VDE interchangeable blades
Technical Specifications
Length
115mm
Product Range
Wera - Kraftform Handles
For Use With
VDE Interchangeable Blades
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001