Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05003404001
Order Code2832327
Product RangeKraftform Kompakt
Also Known AsGTIN UPC EAN: 4013288104090 4013288104090
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr73.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr73.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05003404001
Order Code2832327
Product RangeKraftform Kompakt
Also Known AsGTIN UPC EAN: 4013288104090 4013288104090
Technical Datasheet
Tip Size 15.5mm
Tip Size 2-
Blade Length154mm
Overall Length154mm
Product RangeKraftform Kompakt
SVHCNo SVHC (27-Jun-2024)
Product Overview
VDE blades for Kraftform Kompakt handle/interchangeable blade system for rapid exchange of the blades without any special tools. Individually tested as per IEC 60900. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts.
- Kraftform Kompakt VDE interchangeable blades for slotted screws
- Insulated, individually tested as per IEC 60900
- 9 mm hex drive with lead-in chamfer
- Conical blade
- The Wera Black Point tip offers an exact fit and optimum corrosion protection
Technical Specifications
Tip Size 1
5.5mm
Blade Length
154mm
Product Range
Kraftform Kompakt
Tip Size 2
-
Overall Length
154mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0248