Product Information
Alternatives for WDD 161V EU
2 Products Found
Product Overview
The WDD 161V EU from Weller is a rework station with dual output unit supplied with soldering and desoldering tools. It is a micro processor controlled system which allows independent temperature control of both tools. The station will automatically recognize the tool in use and calibrate itself for that tool. Vacuum for the desoldering tool is generated by an internal venturi driven from an external compressed air source. The selected operating temperatures are displayed on a digital display switchable between tools. Using the WCB 2 control box, additional functions can be programmed into the base unit such as, temperature lock, set back time, temperature offset, deg C/deg F, factory setting reset.
- Rated voltage is 230VAC
- Rated power is 165W
- Soldering or desoldering temperature is 50°C to 450°C
- Multi digital display
- Antistatic coating
- Mains switch
- LED showing heating pulses
- Seven pin connector for connecting the DSX and other soldering tools
- Connector for vacuum
- Connector for potential balance
Applications
Industrial, Maintenance & Repair
Contents
Multi-functional digital desoldering station WDD 161V- 005 32 806 99 (UK: 005 32 803 99) contains Power unit PUDD 161V: 005 32 886 99 (UK: 005 32 883 99), Desoldering iron DSX 80: 005 13 190 99, Soldering pencil WSP 80: 005 29 161 99, Holder AK 20: 005 15 030 99, Holder AK 20: 005 15 030 99, Nozzle DX 112: 005 13 142 99, Nozzle DX 113: 005 13 143 99, Cleaning set: 005 13 500 99, Replacement glass tube: 005 13 605 00.
Technical Specifications
230V
165W
-
No SVHC (17-Dec-2015)
450°C
PUDD Power Unit, Solder & Desolder Iron, Holder, Nozzle, Cleaning Set, Replacement Glass Tube
EU
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate