Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoC164-01
Order Code4127061
Product RangeRS RJ45 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr438.550 |
10+ | kr436.260 |
25+ | kr421.800 |
50+ | kr376.350 |
100+ | kr350.030 |
250+ | kr335.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr438.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoC164-01
Order Code4127061
Product RangeRS RJ45 Series
Technical Datasheet
Convert FromRJ45 Receptacle
Convert ToScrew Type 8 Position Terminal Block
Rated Current1.5A
Rated Voltage50V
Product RangeRS RJ45 Series
Technical Specifications
Convert From
RJ45 Receptacle
Rated Current
1.5A
Product Range
RS RJ45 Series
Convert To
Screw Type 8 Position Terminal Block
Rated Voltage
50V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040234