Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9908800000
Order Code1905294
Product RangepicoPak™ I - I
Technical Datasheet
No Longer Manufactured
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9908800000
Order Code1905294
Product RangepicoPak™ I - I
Technical Datasheet
Signal Conditioner Input4mA to 20mA
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy0.1%
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Power Consumption-
Product RangepicoPak™ I - I
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Signal Conditioner Input
4mA to 20mA
No. of Output Channels
1Channels
Supply Voltage Min
18VDC
Power Consumption
-
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
Current
Accuracy
0.1%
Supply Voltage Max
30VDC
Product Range
picoPak™ I - I
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752