Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9103003500
Order Code2295811
Product RangeCB4200 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9103003500
Order Code2295811
Product RangeCB4200 Series
Technical Datasheet
Product RangeCB4200 Series
Current Rating8A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC-
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
CB4200 Series
No. of Poles
1 Pole
Voltage Rating VAC
-
SVHC
No SVHC (16-Jan-2020)
Current Rating
8A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047855