Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr308.710 |
10+ | kr293.380 |
25+ | kr281.200 |
50+ | kr255.430 |
100+ | kr238.680 |
250+ | kr221.940 |
500+ | kr212.800 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
kr308.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9019080000..
Order Code2775567
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max17AWG
Conductor Area CSA1mm²
Pin Length8mm
Insulator ColourRed
Product Range-
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1mm²
Insulator Colour
Red
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Wire Size AWG Max
17AWG
Pin Length
8mm
Product Range
-
Terminal Material
Copper
Technical Docs (1)
Alternatives for 9019080000..
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989
Product traceability