Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1861920000
Order Code3595698
Product RangeConCept Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | kr54.590 |
25+ | kr51.220 |
50+ | kr45.450 |
100+ | kr44.470 |
250+ | kr41.210 |
500+ | kr37.300 |
1000+ | kr32.840 |
Price for:Each
Minimum: 10
Multiple: 10
kr545.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1861920000
Order Code3595698
Product RangeConCept Series
Technical Datasheet
Product RangeConCept Series
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket
Current Rating-
Technical Specifications
Product Range
ConCept Series
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
-
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
Product traceability