Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr258.690 |
10+ | kr246.730 |
25+ | kr221.610 |
50+ | kr215.630 |
100+ | kr197.690 |
250+ | kr176.050 |
500+ | kr168.980 |
1000+ | kr164.200 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr258.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0565800000
Order Code3592927
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max7AWG
Conductor Area CSA10mm²
Pin Length18mm
Insulator ColourIvory
Product Range-
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
10mm²
Insulator Colour
Ivory
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Wire Size AWG Max
7AWG
Pin Length
18mm
Product Range
-
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065772
Product traceability