Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No039666 DK4D/35
Order Code1131766
Product RangeSAK
Also Known As0396660000
Technical Datasheet
20 In Stock
250 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr178.500 |
10+ | kr124.670 |
25+ | kr102.960 |
100+ | kr96.470 |
250+ | kr89.870 |
500+ | kr86.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr178.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No039666 DK4D/35
Order Code1131766
Product RangeSAK
Also Known As0396660000
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage380V
No. of Levels2
Product RangeSAK
SVHCLead (17-Jan-2023)
Product Overview
The 039666 DK4D/35 from Weidmuller is a component DIN rail terminal with screw connection. This terminal block is made of PA 66 material and suitable for wire size ranging from 22AWG to 12AWG with beige colour.
- CE and EAC approved
- UL94 V-2 flammability rating
- Dimension of terminal block is 52.5mm x 50mm x 6mm (D x H x W)
- Continuous operating temperature range from -50°C to 100°C
- Net weight of 12.28g
Applications
Industrial
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
380V
Product Range
SAK
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
10A
No. of Levels
2
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012791