Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No033710 Q3 (SAK2.5)
Order Code1131707
Also Known As0337100000
Technical Datasheet
12 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr28.270 |
| 10+ | kr24.710 |
| 100+ | kr24.260 |
| 250+ | kr23.710 |
| 500+ | kr23.260 |
| 1000+ | kr22.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr28.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No033710 Q3 (SAK2.5)
Order Code1131707
Also Known As0337100000
Technical Datasheet
Accessory TypeJumper
For Use WithSAK2.5 Terminals
No. of Positions3Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 033710 Q3 (SAK2.5) is a 3-way grey direct-mounting Cross-Connector Jumper with screwed fixing for use with the SAK2.5 terminals. It has Klippon® connect with clamping yoke technology. The high reliability and variety of designs of the terminal blocks with clamping yoke connections make planning easer and optimises operational safety. Klippon® connect provides a proven response to a range of different requirements.
- 24A Current rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
3Ways
Product Range
-
For Use With
SAK2.5 Terminals
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006