Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No029436 AKZ4
Order Code1131726
Also Known As0294360000
Technical Datasheet
4,848 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr25.600 |
10+ | kr22.370 |
100+ | kr21.920 |
250+ | kr21.480 |
500+ | kr21.030 |
1000+ | kr20.590 |
Price for:Each
Minimum: 1
Multiple: 1
kr25.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No029436 AKZ4
Order Code1131726
Also Known As0294360000
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current41A
Rated Voltage400V
No. of Levels1
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 029436 AKZ4 from Weidmuller is a feed through DIN rail terminal block with screw connection. Thisterminal block is made of PA 66 material and suitable for wire size ranging from 26AWG to 12AWG with beige colour.
- UL, CE, IECEX - SIRA and CSA approved
- UL94 V-2 flammability rating
- Dimension of terminal block is 27mm x 29mm x 6.1mm (L x H x W)
- Continuous operating temperature range from -50°C to 100°C
- Weight of 5.93g
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
41A
No. of Levels
1
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005