Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWD
Manufacturer Part NoWD4003FFBX
Order Code3532723
Also Known AsGTIN UPC EAN: 0718037855967
Technical Datasheet
No Longer Stocked
Product Overview
Enhanced storage solution for medium to large scale business NAS applications; designed specifically for up to 24 bay environments.
- Extended drive testing to ensure reliable operation
- Optimal performance with NASware™ 3.0 advanced firmware technology
- Features 3D Active Balance™ Plus and hardware vibration compensation
- Multi-axis sensor for up to 24 bay NAS environment shock protection
- 5 Year limited manufacturer warranty
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
7200rpm
Product Range
-
Drive Size
3.5"
Hard Drive Capacity
4TB
Cache Size
64MB
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.755