Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No870-403
Order Code4244624
Product Range870 Series
Also Known AsGTIN UPC EAN: 4044918507264
Technical Datasheet
69 In Stock
200 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr6.950 |
| 10+ | kr6.080 |
| 100+ | kr5.950 |
| 500+ | kr5.830 |
| 1000+ | kr5.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr6.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No870-403
Order Code4244624
Product Range870 Series
Also Known AsGTIN UPC EAN: 4044918507264
Technical Datasheet
Accessory TypeJumper
For Use WithTerminal Blocks
No. of Positions3Ways
Pitch Spacing-
Product Range870 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 870-402 is a 3-pole push-in type Insulated Jumper Bar for use with rail mounted terminal blocks. It has strip length from 8mm, 3 positions and 18A nominal current.
- Dimensions: 14x2.5mm
Technical Specifications
Accessory Type
Jumper
No. of Positions
3Ways
Product Range
870 Series
For Use With
Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127