Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr26.390 |
| 5+ | kr24.170 |
| 25+ | kr22.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr26.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-483
Order Code2503422
Technical Datasheet
Accessory TypeComb Jumper Bar
For Use With280 Series Double Potential Terminal Blocks
No. of Positions3Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Comb Jumper Bar
No. of Positions
3Ways
Product Range
-
For Use With
280 Series Double Potential Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361