Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No249-125
Order Code4244615
Product Range249 Series
Technical Datasheet
28 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr95.800 |
10+ | kr87.640 |
25+ | kr84.060 |
100+ | kr81.660 |
250+ | kr79.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr95.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No249-125
Order Code4244615
Product Range249 Series
Technical Datasheet
Accessory TypeJumper Wire
For Use WithTerminal Blocks
No. of Positions2Ways
Pitch Spacing-
Product Range249 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper Wire
No. of Positions
2Ways
Product Range
249 Series
For Use With
Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002013