Print Page
Image is for illustrative purposes only. Please refer to product description.
4,143 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr2.990 |
5+ | kr2.760 |
25+ | kr2.540 |
Price for:Each
Minimum: 1
Multiple: 1
kr2.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No216-266
Order Code3798142
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length12mm
Insulator ColourBlue
Product Range-
Insulator Material-
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Insulator Material
-
Terminal Plating
Tin
Wire Size AWG Max
14AWG
Pin Length
12mm
Product Range
-
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
Product traceability