Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2004-408
Order Code4176345
Product RangeTOPJOB S 2004 Series
Technical Datasheet
8 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr31.720 | 
| 10+ | kr27.710 | 
| 100+ | kr27.160 | 
| 250+ | kr26.600 | 
| 500+ | kr26.040 | 
Price for:Each
Minimum: 1
Multiple: 1
kr31.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2004-408
Order Code4176345
Product RangeTOPJOB S 2004 Series
Technical Datasheet
Accessory TypeJumper
For Use WithWago TOPJOB S Series 2004 Series Terminal Blocks
No. of Positions8Ways
Pitch Spacing-
Product RangeTOPJOB S 2004 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper
No. of Positions
8Ways
Product Range
TOPJOB S 2004 Series
For Use With
Wago TOPJOB S Series 2004 Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062