Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSMS5515L2500JK
Order Code1858291
Product RangeWSMS5515 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr64.370 |
10+ | kr53.170 |
20+ | kr49.590 |
Price for:Each
Minimum: 1
Multiple: 1
kr64.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSMS5515L2500JK
Order Code1858291
Product RangeWSMS5515 Series
Technical Datasheet
Resistance250µohm
Product RangeWSMS5515 Series
Power Rating3W
Resistor TechnologyMetal Alloy
Resistor Case / Package-
Resistance Tolerance± 5%
Temperature Coefficient± 225ppm/°C
Product Length54.99mm
Product Width14.99mm
Product Height0.84mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WSMS5515 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio and proprietary processing technique produces extremely low resistance values.
- All welded construction
- 4-terminal (Kelvin) connection design
- Very low inductance (<lt/>0.5nH)
- Low thermal EMF (<lt/>3μV/°C)
Technical Specifications
Resistance
250µohm
Power Rating
3W
Resistor Case / Package
-
Temperature Coefficient
± 225ppm/°C
Product Width
14.99mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
WSMS5515 Series
Resistor Technology
Metal Alloy
Resistance Tolerance
± 5%
Product Length
54.99mm
Product Height
0.84mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078
Product traceability