Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-70HF160
Order Code366067
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current70A
Forward Voltage Max1.35V
Diode Module Configuration-
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current1.2kA
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-70HF160 is a Standard Recovery Diode with high surge current capability. It is designed for a wide range of applications in battery chargers, machine tool controls and converters.
- Up to 1600V VRRM
- Stud normal polarity (cathode to stud)
- -65 to 150°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.35V
Diode Case Style
DO-5
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
70A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
1.2kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0158
Product traceability