Print Page
Image is for illustrative purposes only. Please refer to product description.
7,561 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr21.870 |
| 10+ | kr19.360 |
| 100+ | kr16.750 |
| 500+ | kr14.250 |
| 1000+ | kr11.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr21.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40CTQ150-M3
Order Code2909633
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max1.16V
Forward Surge Current1.5kA
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
1.5kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-220AB
Forward Voltage Max
1.16V
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061
Product traceability