Print Page
Image is for illustrative purposes only. Please refer to product description.
105 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr166.370 |
5+ | kr161.370 |
10+ | kr156.370 |
50+ | kr117.980 |
100+ | kr99.610 |
250+ | kr97.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr166.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-26MT80
Order Code9098542
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current25A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.26V
Bridge Rectifier MountingSurface Mount
Forward Surge Current360A
Operating Temperature Max150°C
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-26MT80 is a three-phase extremely compact encapsulated Bridge Rectifier offering efficient and reliable operation. The bridge rectifier features centre hole fixing and excellent power/volume ratio. They are intended for use in general purpose.
- Nickel plated terminals
- 900V Maximum non-repetitive peak reverse voltage
- 2A Maximum repetitive peak reverse current
- 0.88V Low level of threshold voltage
- 1.13V High level of threshold voltage
- 100μA Maximum DC reverse current
- 2700V RMS isolation voltage
Applications
Mains Rectification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
25A
No. of Pins
5Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (08-Jul-2021)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.26V
Forward Surge Current
360A
Product Range
-
Technical Docs (2)
Alternatives for VS-26MT80
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02