Print Page
Image is for illustrative purposes only. Please refer to product description.
247 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr4.660 |
10+ | kr3.200 |
100+ | kr2.280 |
500+ | kr1.870 |
1000+ | kr1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr23.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLRK31Q1R2-GS08
Order Code3777992
Technical Datasheet
LED ColourRed
LED MountingSMD - Reverse Mount
LED Case Size3.2mm x 2.8mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ630nm
Luminous Intensity180mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Colour
Red
LED Case Size
3.2mm x 2.8mm
Forward Voltage
2.1V
Luminous Intensity
180mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q101
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability