Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr12.580 |
| 10+ | kr8.420 |
| 100+ | kr6.200 |
| 500+ | kr4.860 |
| 1000+ | kr4.430 |
| 5000+ | kr3.970 |
Product Information
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
P Channel
16A
PowerPAK SO
10V
45W
175°C
AEC-Q101
No SVHC (21-Jan-2025)
80V
0.08ohm
Surface Mount
2V
8Pins
TrenchFET
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate