Print Page
240 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr12.240 |
10+ | kr8.190 |
100+ | kr6.560 |
500+ | kr6.290 |
1000+ | kr6.010 |
5000+ | kr5.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr12.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSL43-E3/57T
Order Code2101188
Product RangeSL43
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max420mV
Forward Surge Current150A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSL43
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The SL43-E3/57T is a surface-mount Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in low-voltage high-frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Colour band denotes the cathode end
- Ideal for automated placement
- Guard-ring for overvoltage protection
- Low-power losses, high-efficiency
- Low-forward-voltage drop
- High-surge capability
- AEC-Q101 qualified
Applications
Power Management, Automotive, Commercial, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
420mV
Operating Temperature Max
125°C
Product Range
SL43
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000369
Product traceability