Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIA527DJ-T1-GE3
Order Code3772807
Product RangeTrenchFET Series
Technical Datasheet
7,430 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr8.630 |
10+ | kr5.360 |
100+ | kr3.480 |
500+ | kr2.660 |
1000+ | kr2.350 |
5000+ | kr2.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr43.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA527DJ-T1-GE3
Order Code3772807
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.024ohm
Drain Source On State Resistance P Channel0.024ohm
Transistor Case StylePowerPAK SC-70
No. of Pins6Pins
Power Dissipation N Channel7.8W
Power Dissipation P Channel7.8W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.024ohm
No. of Pins
6Pins
Power Dissipation P Channel
7.8W
Product Range
TrenchFET Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.024ohm
Transistor Case Style
PowerPAK SC-70
Power Dissipation N Channel
7.8W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SIA527DJ-T1-GE3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability