Print Page
Image is for illustrative purposes only. Please refer to product description.
18,824 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr4.450 |
50+ | kr3.560 |
100+ | kr2.060 |
500+ | kr1.740 |
1500+ | kr1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr22.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1539CDL-T1-GE3
Order Code2056712
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel700mA
Continuous Drain Current Id P Channel700mA
Drain Source On State Resistance N Channel0.323ohm
Drain Source On State Resistance P Channel0.323ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel340mW
Power Dissipation P Channel340mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SI1539CDL-T1-GE3 is a N/P-channel MOSFET designed for use with DC to DC converter and load switch applications.
- Halogen-free
- 100% Rg tested
Applications
Industrial, Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
700mA
Drain Source On State Resistance P Channel
0.323ohm
No. of Pins
6Pins
Power Dissipation P Channel
340mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
700mA
Drain Source On State Resistance N Channel
0.323ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
340mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SI1539CDL-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005