Print Page
Image is for illustrative purposes only. Please refer to product description.
3,027 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr6.130 |
10+ | kr4.190 |
100+ | kr3.260 |
500+ | kr2.480 |
1000+ | kr2.360 |
5000+ | kr2.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr6.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMB6S-E3/80
Order Code9550020
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current500mA
Bridge Rectifier Case StyleTO-269AA
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current35A
Operating Temperature Max150°C
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
MB6S-E3/80 is a miniature glass passivated fast recovery, surface-mount bridge rectifier. The applications include general-purpose use in AC/DC bridge full wave rectification for power supply, lighting ballast, battery charger, home appliances, office equipment, and telecommunication applications.
- UL recognition, file number E54214, saves space on printed circuit boards
- Ideal for automated placement, high surge current capability
- Maximum average forward output rectified current is 0.5A (on glass-epoxy PCB, TA = 25°C)
- Maximum repetitive peak reverse voltage is 600V (TA = 25°C)
- Maximum RMS voltage is 420V (TA = 25°C), maximum DC blocking voltage is 600V (TA = 25°C)
- Peak forward surge current 8.3ms single half sine-wave superimposed on rated load is 35A (TA = 25°C)
- Rating for fusing (t <lt/> 8.3ms) is 5.0A²s (TA = 25°C)
- Maximum instantaneous forward voltage per diode is 1.0V (IF = 0.4A, TA = 25°C)
- MBS (TO-269AA) case, operating junction temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
500mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
TO-269AA
Forward Voltage Max
1V
Forward Surge Current
35A
Product Range
-
Technical Docs (2)
Alternatives for MB6S-E3/80
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability