Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHA105EB
Order Code1704134
Product RangeIHA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHA105EB
Order Code1704134
Product RangeIHA Series
Technical Datasheet
Product RangeIHA Series
Inductance1mH
DC Current Rating1.4A
DC Resistance Max0.6ohm
Inductance Tolerance± 10%
Self Resonant Frequency-
Product Overview
The IHA series high-current Filter Inductor with ferrite core and tinned copper termination. It has layered solenoid solid soft copper winding, polyolefin tubing encapsulant (flame-retardant UL type VW-1 per MIL-I-23053/5, Class 3). It is suitable for noise filtering for switching regulators, power amplifiers, power supplies, SCR and TRIAC control circuits.
- Printed circuit mounting (axial leads)
- Pre-tinned leads
- -55 to 75°C Operating temperature range (at full rated current)
Applications
Power Management, Industrial, Aerospace, Defence, Military
Technical Specifications
Product Range
IHA Series
DC Current Rating
1.4A
Inductance Tolerance
± 10%
Inductance
1mH
DC Resistance Max
0.6ohm
Self Resonant Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014