Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoICM2020ER101R
Order Code4723143
Product RangeICM2020 Series
Technical Datasheet
1,500 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr23.590 |
| 50+ | kr18.470 |
| 100+ | kr13.800 |
| 250+ | kr13.470 |
| 500+ | kr12.580 |
| 1500+ | kr11.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr23.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM2020ER101R
Order Code4723143
Product RangeICM2020 Series
Technical Datasheet
DC Current Rating8.5A
Inductance-
Product RangeICM2020 Series
Impedance100ohm
Inductor Case / Package2020 [5050 Metric]
Product Length5.5mm
Product Width5.5mm
Product Height3.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
8.5A
Product Range
ICM2020 Series
Inductor Case / Package
2020 [5050 Metric]
Product Width
5.5mm
Qualification
-
Inductance
-
Impedance
100ohm
Product Length
5.5mm
Product Height
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
Product traceability