Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoAORN2001AT3
Order Code2481048
Product RangeAORN Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoAORN2001AT3
Order Code2481048
Product RangeAORN Series
Technical Datasheet
Resistance R12kohm
Product RangeAORN Series
Resistance R2-
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / PackageNSOIC
No. of Pins8Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance R1
2kohm
Resistance R2
-
Network Circuit Type
Isolated
No. of Pins
8Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
AEC-Q200
Product Range
AORN Series
No. of Elements
4Elements
Resistor Case / Package
NSOIC
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112
Product traceability