Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHD3EB470L
Order Code1199381
Product RangeIHD Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr39.390 |
10+ | kr32.350 |
25+ | kr30.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr39.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHD3EB470L
Order Code1199381
Product RangeIHD Series
Technical Datasheet
Product RangeIHD Series
Inductance47µH
DC Current Rating4A
DC Resistance Max0.034ohm
Inductance Tolerance0
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
IHD Series
DC Current Rating
4A
Inductance Tolerance
0
Inductance
47µH
DC Resistance Max
0.034ohm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005