Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoR10S-8OHM
Order Code3404024
Also Known AsGTIN UPC EAN: 4007540020372
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr172.130 |
| 3+ | kr149.670 |
Price for:Each
Minimum: 1
Multiple: 1
kr172.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoR10S-8OHM
Order Code3404024
Also Known AsGTIN UPC EAN: 4007540020372
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom20W
External Width - Metric102mm
Resonant Frequency160Hz
Sound Pressure Level (SPL)90dBA
Speaker ShapeRound with Square Frame
External Width - Imperial4.016"
Frequency Response Min100Hz
Frequency Response Max13kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric102mm
External Depth - Metric36mm
External Length - Imperial4.016"
External Depth - Imperial1.417"
SVHCNo SVHC (25-Jun-2025)
Product Overview
10cm (4") Full range speaker with high efficiency and balanced frequency response. Especially suitable as a control speaker for electronic devices.
- <bold>Typical applications</bold>
- Control speakers for electronic devices
- Ceiling- mounted speakers in railway carriages and busses
- Model construction
Technical Specifications
Driver Type
Full-range
Power Rating Nom
20W
Resonant Frequency
160Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
100Hz
Product Range
-
Power Rating Max
30W
External Depth - Metric
36mm
External Depth - Imperial
1.417"
Impedance
8ohm
External Width - Metric
102mm
Sound Pressure Level (SPL)
90dBA
External Width - Imperial
4.016"
Frequency Response Max
13kHz
Speaker Mounting
Panel Mount
External Length - Metric
102mm
External Length - Imperial
4.016"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184