Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFR9.15 4OHM.
Order Code3404026
Also Known AsGTIN UPC EAN: 4007540020549
Technical Datasheet
135 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr210.870 |
3+ | kr198.520 |
Price for:Each
Minimum: 1
Multiple: 1
kr210.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR9.15 4OHM.
Order Code3404026
Also Known AsGTIN UPC EAN: 4007540020549
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Width - Metric95mm
Power Rating Nom15W
Resonant Frequency120Hz
Sound Pressure Level (SPL)85dBA
Speaker ShapeOval
External Width - Imperial3.74"
Frequency Response Min75Hz
Frequency Response Max16kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric155mm
External Depth - Metric30mm
External Length - Imperial6.102"
External Depth - Imperial1.181"
SVHCNo SVHC (21-Jan-2025)
Product Overview
9 x 15cm (4" x 6") Full-range driver. Well-balanced frequency response makes this speaker ideal for both voice and music reproduction e.g. extremely well suited to use in vehicles. Minimum depth required.
- <bold>Typical applications</bold>
- Vehicles of all types (road or rail), e.g. mobile homes, trams etc.
Technical Specifications
Driver Type
Full-range
External Width - Metric
95mm
Resonant Frequency
120Hz
Speaker Shape
Oval
Frequency Response Min
75Hz
Product Range
-
Power Rating Max
30W
External Depth - Metric
30mm
External Depth - Imperial
1.181"
Impedance
4ohm
Power Rating Nom
15W
Sound Pressure Level (SPL)
85dBA
External Width - Imperial
3.74"
Frequency Response Max
16kHz
Speaker Mounting
Panel Mount
External Length - Metric
155mm
External Length - Imperial
6.102"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for FR9.15 4OHM.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298