Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISATON
Manufacturer Part No2913
Order Code1675521
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric36mm
Impedance50ohm
Power Rating Nom1W
Resonant Frequency550Hz
Sound Pressure Level (SPL)77dB
Speaker ShapeRound
External Diameter - Imperial1.417"
Frequency Response Min300Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max2W
External Depth - Metric6mm
External Depth - Imperial0.236"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2913 is a 1.4-inch Miniature Speaker with an ABS plastic basket and plastic diaphragm (Mylar). It provides balanced frequency response and good voice reproduction. Particularly well suited to outdoor applications and where ambient conditions are generally unfavourable (e.g. high humidity). Typical applications include monitoring speaker for electronic devices and monitoring speaker for outdoor systems.
- UL94-HB Flammability rating
- Functionally at cold according to EN 60068-2-1/EN 50155
- IP65 Protection rating
Applications
Audio, Industrial, Consumer Electronics
Technical Specifications
Driver Type
Miniature
Impedance
50ohm
Resonant Frequency
550Hz
Speaker Shape
Round
Frequency Response Min
300Hz
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.236"
External Diameter - Metric
36mm
Power Rating Nom
1W
Sound Pressure Level (SPL)
77dB
External Diameter - Imperial
1.417"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Depth - Metric
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006